text.skipToContent text.skipToNavigation

Manufacturer Part #

A1001312

Automotive Wi-Fi/Bluetooth/Zigbee Antenna

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX A1001312 - Technical Attributes
Attributes Table
Antenna Type: BLE/Bluetooth/UWB/Wi-Fi/WLAN
Gain: 1.88dB
VSWR: 1.8, 2
Polarization: Linear
No of Bands: 2
Rated Power: 0.5W
Output Impedance: 50Ω
Termination Style: Solder
Operating Temp Range: -50°C to +125°C
Ratings: AEC-Q200
Mounting Method: Surface Mount
Features & Applications

KYOCERA AVX extends its antenna portfolio with innovative solutions for Automotive applications. All rigorous testing has been performed by following applicable AEC-Q200 requirements and procedures to qualify the A-series antennas for automotive applications. The A-series includes a wide offering of options in different technologies: GNSS, Wi-Fi, Bluetooth, Cellular, LTE, 5G, 4G and UWB.
 
List of features:
o Designed for the connected vehicle and automotive applications
o High antenna performance at the desired frequencies
o Off-board versions available for metal environments
o Rigorously tested by following applicable AEC-Q200 requirements and procedures
o Supporting extreme operating temperatures up to 125ºC
o Passed vibration and mechanical shock testing for automotive
o Additional compliance testing supported upon request
o PPAP and IMDS available
o Multiple wireless technologies supported: 5G, 4G/LTE, Cellular, Wi-Fi 6, GPS/GNSS, Bluetooth and UWB

List of applications:
o Telematics (TCU)
o wBMS
o Smart Entry / Key FOB
o TPMS
o Tracking
o Other automotive applications

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,700.00
USD
Quantity
Unit Price
5,000+
$0.34
Product Variant Information section