text.skipToContent text.skipToNavigation

Manufacturer Part #

2195846-2

FPC ANT, MHF, 100mm, 698-7125 MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2195846-2 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 4.98dBi
VSWR: 4
Polarization: Linear
No of Bands: 7
Rated Power: 10W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 698MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,485.00
USD
Quantity
Unit Price
1,500
$0.99
3,000+
$0.965
Product Variant Information section