text.skipToContent text.skipToNavigation

Manufacturer Part #

2118909-4

Embedded Linear 120 MHz Adhesive Triple Band RF Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2118909-4 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 4.3dBi/5dBi
VSWR: 1.9/1.8/2.2
Polarization: Linear
No of Bands: 3
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 7125MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.00
USD
Quantity
Unit Price
300
$0.95
600
$0.935
1,200
$0.925
1,500
$0.92
4,500+
$0.895