Manufacturer Part #
1513504-1
2400 to 2483.5 MHz 2 dBi 10 W 50 Ohms Single Band Antenna
TE Connectivity 1513504-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:100930LF MOLDED STAMPED ANTENNADescription of ChangesPlease be aware of an upcoming feature change to the listed part numbers. *Before: This issue is a concern due to broken anchors when the operator's handling device falls over (outside the application). It doesn t want to apply glue from customer side. *After: Updated to an optimized shape through ME simulation and test at the customer's request for 3kgf (29.43N) retention force. - for 1513504-2's shape, creating inner walls in groove pockets Reference performance test data(Retention force/drop test): *Before: 1.6~1.9kgf / some solder crack *After: 3.92~5.47kgf / acceptableReason for Changes:Improved robustness of solder pins. Optimized shape of plastic carrier to achieve 3kgf (29.43N) retention force to survive 1.5 m drop test
Part Status:
TE Connectivity 1513504-1 - Technical Attributes
Gain: | 2dB |
VSWR: | 2.5 |
Operating Frequency: | 2400MHz to 2483.5MHz |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount