Manufacturer Part #
1001388
5 GHz Single Band Stamped Metal Embedded Antenna
Product Specification Section
KYOCERA AVX 1001388 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 1001388 - Technical Attributes
Attributes Table
Antenna Type: | Stamped |
Gain: | 5dBA |
No of Bands: | 2 |
Rated Power: | 2W |
Bandwidth: | 5GHz |
Application Type: | Antenna |
Output Impedance: | 50Ω |
Termination Style: | Socket |
Operating Frequency: | 4.9GHz to 5.9GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.415
4,000
$0.41
6,000
$0.405
10,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount