Manufacturer Part #
1000146
2.4 to 5.8 GHz 1.5/2.6 dBi WLAN / BT /Zigbee Embedded Stamped Metal Antenna
| |||||||||||
| |||||||||||
Mfr. Name: | KYOCERA AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1200 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
KYOCERA AVX 1000146 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX 1000146 - Technical Attributes
Gain: | 1.5dBi/2.6dBi |
VSWR: | 1.6 |
Polarization: | Linear |
No of Bands: | 4 |
Rated Power: | 0.5W |
Application Type: | WiFi |
Output Impedance: | 50Ω |
Termination Style: | Solder |
Operating Frequency: | 2.4GHz to 5.825GHz |
Mounting Method: | Surface Mount |
Features & Applications
Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.
APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment
BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided
Available Packaging
- Reel Qty: 1,200+ / Web Price: $0.525 / Stock: 0 Qty: 1,200+$0.525 Stock: 0
- Reel Qty: 1,200+ / Web Price: $0.525 / Stock: 0 Qty: 1,200+$0.525 Stock: 0
- Reel Qty: 1,200+ / Web Price: $0.525 / Stock: 0 Qty: 1,200+$0.525 Stock: 0
- Reel Qty: 1,200+ / Web Price: $0.525 / Stock: 0 Qty: 1,200+$0.525 Stock: 0
- ReelSelected Variant Qty: 6,000+ / Web Price: $0.525 / Stock: 0 Qty: 1,200+$0.525 Stock: 0
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount