
Manufacturer Part #
STDRIVEG610QTR
STDRIVEG610 Series 2CH 600V 1A/2.4A 22ns 20V GaN Half-Bridge Driver - QFN-18
Product Specification Section
STMicroelectronics STDRIVEG610QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STDRIVEG610QTR - Technical Attributes
Attributes Table
Configuration: | Half Bridge |
No of Outputs: | Dual |
Peak Output Current: | 2.4A |
Supply Voltage-Max: | 18V |
Quiescent Current: | 920µA |
Turn-off Delay Time: | 45ns |
Turn-on Delay Time: | 45ns |
Rise Time: | 22ns |
Fall Time: | 11ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-18 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.67
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-18
Mounting Method:
Surface Mount