text.skipToContent text.skipToNavigation

Manufacturer Part #

FT232RL-REEL

USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM - SSOP-28

ECAD Model:
Mfr. Name: FTDI Chip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
FTDI Chip FT232RL-REEL - Technical Attributes
Attributes Table
Data Rate: 3Mbps
No of Channels: 1
Supply Voltage: 3.3V to 5.25V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

Universal Serial Bus (USB) is a serial bus standard to interface devices to a host computer. USB was designed so that many peripherals can be connected using a single standardized interface socket and improve the plug-and-play capabilities, by allowing hot swapping. A UART is a type of "asynchronous receiver/transmitter", a piece of computer hardware that translates data between parallel and serial forms.  A USB UART is a device that interfaces the USB and serial UART.

The FT232R is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. In addition, asynchronous and synchronous bit bang interface modes are available. USB to serial designs using the FT232R have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device.

Single chip USB to asynchronous serial data transfer interface SSOP-28

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,920.00
USD
Quantity
Web Price
2,000+
$2.46
Product Variant Information section