Manufacturer Part #
CYUSB3013-BZXC
CYUSB301X Series 512 kB SRAM 5 Gbps USB 3.0 USB Peripheral Controller - BGA-121
Product Specification Section
Infineon CYUSB3013-BZXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYUSB3013-BZXC - Technical Attributes
Attributes Table
Data Rate: | 5Gbps |
No of Channels: | 1 |
Supply Voltage: | 1.15V to 1.25V |
Operating Temp Range: | 0°C to 70°C |
Interface/Version: | 3.0 |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | SPI/UART/I2C/USB |
No of Pins: | 121 |
Supply Current: | 200mA |
Frequency: | 200MHz |
Moisture Sensitivity Level: | 3 |
Package Style: | BGA-121 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
336
USA:
336
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
168+
$18.98
Product Variant Information section
Available Packaging
Package Qty:
168 per Tray
Package Style:
BGA-121
Mounting Method:
Surface Mount