text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65631-56LTXI

CY7C65631 Series USB 3.45 V Quad Port Surface Mount USB - QFN-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Infineon CY7C65631-56LTXI - Technical Attributes
Attributes Table
Data Rate: 480Mbps
Supply Voltage: 3.15V to 3.45V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI
No of Pins: 56
Supply Current: 86mA
Protocols Supported: USB
Frequency: 24MHz
Power Dissipation: 0.9W
No of Ports: Quad
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,200
USA:
5,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
260
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,319.20
USD
Quantity
Web Price
260+
$8.92
Product Variant Information section