text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16C2850IM-F

XR16C2850 Series 6.25 Mbps 5.5 V Dual UART With 128-Byte FIFOS - TQFP-48

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear XR16C2850IM-F - Technical Attributes
Attributes Table
Data Rate: 6.25Mbps
No of Functions / Channels: 2
Interface Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 3mA
Power Dissipation: 0.5W
Clock Frequency-Max: 50MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Features & Applications

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A dual UART, or DUART, is a device that combines 2 UARTS into a single chip

XR16C Series 48 Lead TQFP Dual Universal Asynchronous Receiver and Transmitter, industrial temp

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$3,525.00
USD
Quantity
Web Price
1
$14.81
5
$14.62
25
$14.42
50
$14.34
150+
$14.10
Product Variant Information section