text.skipToContent text.skipToNavigation

Manufacturer Part #

951355

PEF32002 Series 3.3/1.5 V Dual Channel CODEC/SLIC Line Interface IC - VQFN-68

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear 951355 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.3V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2600
Multiple Of:
260
Total
$4,498.00
USD
Quantity
Unit Price
260
$1.73
520
$1.73
780
$1.73
1,040
$1.73
1,300+
$1.73
Product Variant Information section