text.skipToContent text.skipToNavigation

Manufacturer Part #

SHA105-MAVDA-T

SHA105 Series 5.5 V I2C Interface Surface Mount Authentication Chip - UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SHA105-MAVDA-T - Technical Attributes
Attributes Table
Data Rate: 128bps
Supply Voltage: 1.65V to 5.5V
Interface: I2C
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,625.00
USD
Quantity
Unit Price
5,000
$0.325
10,000+
$0.32
Product Variant Information section