Manufacturer Part #
ATECC608A-MAHDA-S
ATECC608A Series 5.5 V 1 MHz SMT Microchip CryptoAuthentication™ Device - UDFN-8
Microchip ATECC608A-MAHDA-S - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:December 28, 2021: Issued initial notification.August 4, 2022: Issued final notification. Attached the qualification report. Provided estimated first ship date to be on August 25, 2022. Updated subject, description and pre and post change summary table to change A194 as an additional lead frame material. Updated affected CPN list to include catalog part numbers (CPN) released prior issuance of the Final PCN.Description of Change:Qualification of A194 as an additional lead frame material for selected Atmel products available in 8L UDFN (2x3x0.6mm) package at MMT assembly site.Reason for Change:To improve productivity by qualifying A194 as an additional lead frame material at MMT assembly site.
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of A194 lead frame material for selected Atmel products available in 8L UDFN (2x3x0.6mm) package at MMT assembly site.Impacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve productivity by qualifying A194 lead frame material at MMT assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:February 2022
Part Status:
Microchip ATECC608A-MAHDA-S - Technical Attributes
Supply Voltage: | 2V to 5.5V |
ESD Voltage-Max: | ±4kV |
Supply Current: | 2mA |
Interface: | I2C |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Package Style: | UDFN-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount