text.skipToContent text.skipToNavigation

Manufacturer Part #

SHA106-MCVCZ-B

SHA106 Series 5.5 V 1-Wire Interface Cryptographic Authentication IC - VSFN-2

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SHA106-MCVCZ-B - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Memory Density: 3072b
Program Memory Type: EEPROM
No of I/O Lines: 1
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,750.00
USD
Quantity
Web Price
10,000+
$0.375
Product Variant Information section