Manufacturer Part #
ECC204-RBVCZ-B
ECC204 Series 64 Byte 125 kbps Single Wire Interface Secure Authentication IC
Product Specification Section
Microchip ECC204-RBVCZ-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ECC204-RBVCZ-B - Technical Attributes
Attributes Table
Supply Voltage: | 1.65V to 5.5V |
Memory Density: | 512b |
Program Memory Type: | EEPROM |
InterfaceType / Connectivity: | 1-Wire |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMD-3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
56
$0.855
224
$0.82
840
$0.785
1,680
$0.765
4,200+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
56 per Tube
Package Style:
SMD-3
Mounting Method:
Surface Mount