text.skipToContent text.skipToNavigation

Manufacturer Part #

ST4E1240DT

ST4E1240 Series 40 Mbps 5.5 V Half Duplex RS-485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST4E1240DT - Technical Attributes
Attributes Table
Data Rate: 40Mbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2.5mA
Power Dissipation: 370mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,812.50
USD
Quantity
Unit Price
2,500+
$0.725
Product Variant Information section