Manufacturer Part #
ISL32492EIBZ-T
ISL32492 Series 5 V RS-485 1/2 Duplex 250 kbps Transceiver - SOIC-8
Product Specification Section
Renesas ISL32492EIBZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL32492EIBZ-T - Technical Attributes
Attributes Table
Data Rate: | 250kbps |
ESD Voltage-Max: | ±16.5kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount