text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3172EIUZ-T

ISL3172E Series 3.3 V 250 kbps ±15 kV ESD Protected Single Transceiver - MSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Renesas ISL3172EIUZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,287.50
USD
Quantity
Web Price
2,500+
$0.915
Product Variant Information section