text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3152EIBZ-T

RS-485/RS-422 5 V Output 115 kbps ±16 kV ESD Differential Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Renesas ISL3152EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 115kbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,150.00
USD
Quantity
Web Price
2,500+
$0.86
Product Variant Information section