Manufacturer Part #
SP3243EUER-L/TR
IC TXRX RS232 INTELLIGENT 32QFN
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
MaxLinear SP3243EUER-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP3243EUER-L/TR - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 3 |
No. of Receivers: | 5 |
Supply Current: | 0.3mA |
Power Dissipation: | 2352mW |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 2 |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
3,000+
$0.715
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.715 / Stock: 81,000 Qty: 3,000+$0.715 Stock: 81,000
- Reel Qty: 3,000+ / Web Price: $0.715 / Stock: 0 Qty: 3,000+$0.715 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.715 / Stock: 24,000 Qty: 3,000+$0.715 Stock: 24,000
- Reel Qty: 3,000+ / Web Price: $0.715 / Stock: 0 Qty: 3,000+$0.715 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.715 / Stock: 33,000 Qty: 3,000+$0.715 Stock: 33,000
- Reel Qty: 3,000+ / Web Price: $0.715 / Stock: 0 Qty: 3,000+$0.715 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.715 / Stock: 0 Qty: 3,000+$0.715 Stock: 0
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount