Manufacturer Part #
ICL3243EIVZ
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-28
Product Specification Section
Renesas ICL3243EIVZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ICL3243EIVZ - Technical Attributes
Attributes Table
Data Rate: | 250Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Package Style: | TSSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
The ICL3243EIVZ is a RS-232 transmitter and receiver IC with manual and automatic power down function. It is a 3-driver, 5-receiver device which provides a complete serial port suitable for laptop or notebook computers.
Features:
- ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
- Drop in Replacements for MAX3221E, MAX3222E, MAX3223E, MAX3232E, MAX3241E, MAX3243E, SP3243E
- RS-232 Compatible with VCC = 2.7 V
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
- Latch-Up Free
- On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
- Manual and Automatic Power-Down Features
- Guaranteed Mouse Driveability (ICL324xE Only)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate : 250 kbps
- Wide Power Supply Range : Single +3 V to +5.5 V
- Low Supply Current in Power-Down State : 1 μA
- Pb-Free Available (RoHS Compliant)
Applications:
- Any System Requiring RS-232 Communication Ports
- Battery Powered, Hand-Held, and Portable Equipment
- Laptop Computers, Notebooks, Palmtops
- Modems, Printers and other Peripherals
- Digital Cameras
- Cellular/Mobile Phones
Pricing Section
Global Stock:
902
USA:
902
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$1.37
30
$1.33
100
$1.29
300
$1.26
1,000+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TSSOP-28
Mounting Method:
Surface Mount