text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3222EIVZ

ICL3222E Series 3 to 5.5 V 250 kbps SMT RS-232 Transmitter/Receiver - TSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Renesas ICL3222EIVZ - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
422
USA:
422
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.19
USD
Quantity
Web Price
1
$1.19
30
$1.16
125
$1.12
300
$1.10
1,250+
$1.05
Product Variant Information section