text.skipToContent text.skipToNavigation

Manufacturer Part #

NBA3N201SDR2G

3.3 V Automotive Grade M-LVDS Driver Receiver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NBA3N201SDR2G - Technical Attributes
Attributes Table
Type: Transceiver
No. of Transceivers: 1
Data Rate: 200Mbps
Duplex: Half-Duplex
Supply Voltage: 3V to 3.6V
Delay Time: 4ns
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,450.00
USD
Quantity
Unit Price
2,500+
$1.38
Product Variant Information section