Manufacturer Part #
SY58601UMG-TR
SY58601U Series 2.5/3.3 V 5 Gbps High Speed Differential Line Driver/Receiver
Product Specification Section
Microchip SY58601UMG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Test Site Change
05/18/2023 Details and Download
Part Status:
Active
Active
Microchip SY58601UMG-TR - Technical Attributes
Attributes Table
Data Rate: | 5Gbps |
Supply Voltage: | 2.5V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | MLF-8 |
Mounting Method: | Surface Mount |
Features & Applications
The SY58601UMG TR is a ultra precision differential receiver with internal termination, available in surface mount MLF-8 package.
This device is capable of handling clocks up to 5 GHz and data streams up to 5 Gbps. It operates from a 2.5 V ±5% supply or a 3.3 V ±10% supply and is guaranteed over the full industrial temperature range of -40 °C to +85 °C.
Features:
- Guaranteed AC performance over temperature and voltage:
- DC-to >5 Gbps data rate throughput
- DC-to >5 GHz clock fMAX
- <260ps in-to-out tpd
- tr / tf <90ps
- Ultra low-jitter design:
- <1psRMS random jitter
- <10psPP deterministic jitter
- <10psPP total jitter (clock)
- Minimum input swing 200 mV (|IN–/IN|)
- Unique, patent-pending input termination and VT pin accepts DC-coupled and AC-coupled inputs (CML, PECL, LVDS)
- Typical 800mV (100k) LVPECL output swing
- Power supply 2.5 V ±5% or 3.3 V ±10%
- -40°C to 85°C industrial temperature range
- Available in an ultra-small (2 mm x 2 mm) 8-pin MLF package
Applications:
- Backplane buffering
- OC-12 to OC-192 SONET/SDN clock/data distribution
- All Gigabit Ethernet distribution
- Fibre Channel distribution
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000+
$5.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MLF-8
Mounting Method:
Surface Mount