Manufacturer Part #
NCV7424DB0R2G
NCV7424 Series 3.3 / 5 V 1- 20 kbps Four Channel LIN Transceiver - TSSOP-16
Product Specification Section
onsemi NCV7424DB0R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV7424DB0R2G - Technical Attributes
Attributes Table
Data Rate: | 1kbps to 20kbps |
Supply Voltage: | 3.3V to 5V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount