text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5822YN

MIC5822 Series 5 V 3.3 MHz Data Input Rate 8-Bit Serial-Input Latched Driver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5822YN - Technical Attributes
Attributes Table
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-16
Mounting Method: Through Hole
Features & Applications

The MIC5822YN is a Part of MIC5822 Series BiCMOS technology gives the MIC5822 family flexibility beyond the reach of standard logic buffers and power driver arrays

The drivers can be operated with a split supply where the negative supply is down to –20 V. Except for maximum driver output voltage ratings, the MIC5821 and MIC5822 are identical

Features:

  • 3.3 MHz Minimum Data-Input Rate
  • CMOS, PMOS, NMOS, TTL Compatible
  • Internal Pull-Down or Pull-Up Resistors
  • Low-Power CMOS Logic and Latches
  • High-Voltage Current-Sink Outputs
  • Single or Split Supply Operation

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
625
Multiple Of:
25
Total
$1,575.00
USD
Quantity
Web Price
25
$2.71
100
$2.63
250
$2.57
625
$2.52
1,000+
$2.44
Product Variant Information section