text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5800YM

MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Microchip MIC5800YM - Technical Attributes
Attributes Table
Supply Voltage: 15V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
20
Multiple Of:
54
Total
$36.00
USD
Quantity
Web Price
54
$1.80
162
$1.75
216
$1.74
540
$1.70
810+
$1.66
Product Variant Information section