Manufacturer Part #
L6374FP013TR
L6374 Series 35 V Surface Mount Line Driver - SOIC-20
Product Specification Section
STMicroelectronics L6374FP013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6374FP013TR - Technical Attributes
Attributes Table
Supply Voltage: | 10.8V to 35V |
Function: | Line Driver |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 20 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000+
$4.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount