Manufacturer Part #
S3001-D330
STM 330 Series 868 MHz Temperature Sensor Module Dolphin Based
Product Specification Section
EnOcean S3001-D330 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EnOcean S3001-D330 - Technical Attributes
Attributes Table
Frequency: | 868MHz |
Sensor Type: | Temperature |
Energy Harvesting Type: | Solar |
Data Rate: | 125kbps |
Operating Temp Range: | -20°C to +60°C |
Features & Applications
The S3001-D330 is a STM 330 type having 868 MHz Frequency and 8 dBm Radiated power with the Data rate of 125 Kbps Sensor Transmitter module.
The extremely power saving RF transmitter module STM 330 of EnOcean is optimized for realization of wireless and maintenance free temperature sensors, or room operating panels including set point dial and occupan-cy button with a minimum number of exter-nal components. The module provides an integrated calibrated temperature sensor.
Product Features:
- Power supply Pre-installed solar cell
- Antenna pre-installed whip antenna
- Frequency 868.3 MHz
- Radiated output power STM 330: typ. 8 dBm (EIRP)
- Data rate / Modulation type 125 kbps / ASK
- Start-up time with empty energy storage typ. <2.5 min @ 400 lux, 25 °C
- Initial operation time in darkness @25°C1 typ. 4 days
- Input Channels Internal: temperature sensor, LRN button
- External via 20 pin connector: occupancy button, set point dial, HSM 100
- Temperature sensor Measurement range 0-40 °C, resolution 0.16 K
- Accuracy typ. ±0.5 K between 17 °C and 27 °C, typ. ±1 K between 0 °C and 40°C
- Transmission indicator 1x LED
- Module dimensions 34 x 16 x 8 mm
- Operating temperature : -20 °C to +60 °C
View the S3001 series of Transmitter Module
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$22.83
5
$22.52
20
$22.25
50
$22.08
125+
$21.74
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray