Manufacturer Part #
AM-1522CA
3.2 V 56.9 uA 119 uW 6.3 g 55 x 40.5 x 1.1 mm Through Hole Photovoltaic Cell
Product Specification Section
Panasonic AM-1522CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AM-1522CA - Technical Attributes
Attributes Table
Input Voltage: | 3V |
Rated Current: | 60.6µA |
Rated Power: | 119µW |
Dimension: | 55 × 40.5 × 1.1 mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$11.94
4
$11.77
10
$11.65
25
$11.54
40+
$11.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Box