Manufacturer Part #
PI6C5912016ZDIEX
PI6C59xx Series 3.465 V 2 GHz SMT 16 Output LVPECL Fanout Buffer - TQFN-48
Pericom Saronix-eCera PI6C5912016ZDIEX - Product Specification
Shipping Information:
ECCN:
PCN Information:
REV 2: Devices listed in this notice /in red strikethrough font ( (in Table 3) are being removed from PCN-2520.DESCRIPTION OF CHANGE in previous Announcement:This PCN is being issued to notify customers that in order to assure continuity of supply, Diodes has qualified an additional internal A/T site "Diodes Technology (Cheng Du) Company Limited" (CAT) located in Chengdu, China (to include use of PdCu bond wire), an additional bump facility SJ Semiconductor Corporation (SJ-Semi) located in JiangYin City, China, and an additional A/T site Greatek Electronics Inc. Greatek Toufen Facility (GTK Toufen) located in Toufen, Taiwan.
DESCRIPTION OF CHANGE;This PCN is being issued to notify customers that in order to assure continuity of supply, Diodes has qualified an additional internal A/T site Diodes Technology (Cheng Du) Company Limited (CAT) located in Chengdu, China (to include use of PdCu bond wire), an additional bump facility SJ Semiconductor Corporation (SJ-Semi) located in JiangYin City, China, and an additional A/T site Greatek Electronics Inc. Greatek Toufen Facility (GTK Toufen) located in Toufen, Taiwan.PRODUCT AFFECTED:Table 1 - Qualified Additional A/T Site (CAT) with PdCu Bond WireTable 2 - Qualified Additional Bump Site (SJ-Semi) and A/T Site (CAT)Table 3 - Qualified Additional A/T Site (GTK Toufen)
Part Status:
Pericom Saronix-eCera PI6C5912016ZDIEX - Technical Attributes
Package Style: | TQFN-48 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TQFN-48
Mounting Method:
Surface Mount