text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF2129AT/2,518

PCF2129AT - Integrated Real Time Clock TCXO and Quartz Crystal - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCF2129AT/2,518 - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y/Binary
Time Format: HH:MM:SS/Binary
Interface: Serial
Supply Voltage-Nom: 1.8V to 4.2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +85°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,080.00
USD
Quantity
Unit Price
2,000+
$2.54
Product Variant Information section