Manufacturer Part #
9DBL0455NLGI
Clock Buffer 9DBL0455 4-output 3.3V PCIe Fan-out Buffer, Zo=85
Renesas 9DBL0455NLGI - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Renesas is adding alternate assembly locations for select VFQFPN and LGA packages.Refer to below table for the current and the alternate assembly locations and its material sets by package type.There will be changes in the material sets at the alternate assembly locations.No change in the moisture sensitive level as a result of this change.Reason for Change:The change is for increased manufacturing capability and business continuity.
Description of Change:Renesas is adding Unisem, Malaysia as an alternate assembly location for VFQFPN packages. Unisem has been qualified by Renesas as an approved Assembly location.There will be changes in the material sets at the alternate assembly location.Reason for Change:The change is for increased manufacturing capability and business continuity.
Part Status:
Renesas 9DBL0455NLGI - Technical Attributes
Supply Voltage-Nom: | 3.135V to 3.465V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | 125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | VFQFN-36 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Bulk
Package Style:
VFQFN-36
Mounting Method:
Surface Mount