Manufacturer Part #
A3PN010-1QNG48I
FPGA - Field Programmable Gate Array A3PN010-1QNG48I
Microchip A3PN010-1QNG48I - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:July 21, 2022: Issued initial notification.June 13, 2023: Issued final notification. Updated the wire material to CuPdAu/2N and die attach material toQMI519 in post change table. Updated table time summary. Revised the affected parts list. Provided estimated first ship date to be on June 15, 2023.Description of Change:Qualification of MTAI as a new assembly site for selected A3P0xx, A3PN0xx, AGL0xxxx and AGLN0xxxx device families available in 68L VQFN (8x8x1mm) and 48L VQFN (6x6x1mm) packages.Reason for Change:To improve manufacturability by qualifying MTAI as a new assembly site.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Part Status:
Available Packaging
Package Qty:
429 per Tray