text.skipToContent text.skipToNavigation

Manufacturer Part #

SLG46535V

SLG46535 Series 5 V 45 mA Green PAK Mixed Signal Matrix - STQFN-14

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas SLG46535V - Technical Attributes
Attributes Table
No of I/O Lines: 10
No of Macrocells: 19
Supply Voltage: 1.71V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 25MHz
Moisture Sensitivity Level: 1
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Web Price
3,000
$0.40
6,000
$0.39
9,000
$0.385
12,000+
$0.38
Product Variant Information section