Manufacturer Part #
WP3DP3BT/BD-P22
WP3DP3BT Series 940 nm 30 V 100 mW NPN Silicon Phototransistor
Product Specification Section
Kingbright WP3DP3BT/BD-P22 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright WP3DP3BT/BD-P22 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Angle of Half Sensitivity: | 50° |
Power Dissipation: | 100W |
CE Voltage-Max: | 30V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.106
2,000
$0.103
3,000
$0.101
4,000
$0.10
5,000+
$0.096
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole