Manufacturer Part #
TEMT7100X01
TEMT7100X01 Series 20 V 20 mA 870 nm Surface Mount Silicon Phototransistor
Product Specification Section
Vishay TEMT7100X01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TEMT7100X01 - Technical Attributes
Attributes Table
Wavelength: | 870nm |
Angle of Half Sensitivity: | 120° |
Power Dissipation: | 100mW |
CE Voltage-Max: | 20V |
Collector Current @ 25C: | 20mA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount