text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR-4206

LTR Series 940 nm 20° 4.8 mA Through Hole High Sensitivity Phototransistor

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTR-4206 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Sensitivity: ±20°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 4.8mA
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The LTR-4206 is a part of LTR Series 940 nm 20° 4.8 mA Through Hole High Sensitivity Phototransistor. It has an operating temperature range of -40 °C to +85 °C.

Features:

  • Wide range of collector current
  • Lensed for high sensitivity
  • Low cost plastic package

View the complete LTR series of Phototransistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$138.20
USD
Quantity
Web Price
1
$0.0754
400
$0.0724
1,250
$0.0691
2,500
$0.0672
7,500+
$0.0617
Product Variant Information section