text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR-323DB

LTR Series 900 nm 150 mW Through Hole Clear Infrared Phototransistor

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
LITEON LTR-323DB - Technical Attributes
Attributes Table
Wavelength: 900nm
Bandwidth: 800nm to 1000nm
Angle of Half Sensitivity: ±25°
Power Dissipation: 150mW
CE Voltage-Max: 30V
Mounting Method: Through Hole
Features & Applications

The LTR-323DB is a part of LTR Series 900 nm 150 mW Through Hole Clear Infrared Phototransistor. It has an operating temperature range of -40 °C to +85 °C.

Features:

  • Fast switching time
  • The lens is for high sensitivity
  • Low junction capacitance
  • High cut-off frequency

View the complete LTR series of Phototransistors

Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Web Price
1,000
$0.108
4,000
$0.103
10,000
$0.0998
25,000
$0.0966
40,000+
$0.092
Product Variant Information section