text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2012P3C-P22

2.0 x 1.25 mm Phototransistor, SMD LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright AP2012P3C-P22 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Sensitivity: 160°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Viewing Angle: 160°
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.60
USD
Quantity
Web Price
2,000
$0.0798
4,000
$0.0775
6,000
$0.0763
8,000
$0.0754
10,000+
$0.0726
Product Variant Information section