text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-122

RPI-122 Photointerrupter, Ultraminiature type 3.6x2.6mm, Molded Pkg

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPI-122 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 950nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Through Hole
Features & Applications

RPI-122 is a Photointerrupter Double Mold Type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Ultra-small
  • Minimal influence from stray light
  • Low collector-emitter saturation voltage

Applications:

  • Optical control equipment
  • Cameras
  • Floppy disk drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,230.00
USD
Quantity
Web Price
2,000+
$0.615
Product Variant Information section