Manufacturer Part #
RPI-121
RPI-121 Series 950 nm 50 mA Photointerrupter Ultraminiature Type
Product Specification Section
ROHM RPI-121 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RPI-121 - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
Wavelength: | 950nm |
CE Voltage-Max: | 30V |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 80mW |
Features & Applications
RPI-121 is a Photointerrupter, Ultraminiature type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.
Features:
- Ultra-small
- Minimal influence from stray light
- Low collector-emitter saturation voltage
Applications:
- Optical control equipment
- Cameras
- Floppy disk drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.54
75
$0.52
200
$0.50
400
$0.485
1,250+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk