Manufacturer Part #
VLP-350-R
VLP Series Vertical .350 in High Round Rigid Light Pipe
Product Specification Section
Bivar VLP-350-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar VLP-350-R - Technical Attributes
Attributes Table
Configuration: | 1 |
Lens Style/Size: | Round 3 mm |
Color: | Clear |
Mounting Method: | Panel Mount |
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
The Light Pipe Series provides a wide variety of light pipes ideal for all applications where an automatically placed LED requires its output redirected to a front panel. Engineered of 94V-0 compliant clear polycarbonate for maximum light transmission, these light pipes have a 120 degree viewing angle.
The VLP-350-R is a 0.350 inch rigid vertical board mount round face SMD LED.Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.162
200
$0.158
500
$0.155
2,000
$0.151
5,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount