text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP3-250-100-F

SLP3 Series Flat Face .250 in Long Clear Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Bivar SLP3-250-100-F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Flat Face 3 mm
Color: Clear
Mounting Method: Surface Mount
Features & Applications

The SLP3-250-100-F is a rigid board mount flat face light pipe with 3 mm diameter round lens and 0.25 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0
Pricing Section
Global Stock:
84
Germany (Online Only):
84
84
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Unit Price
1
$0.188
150
$0.184
500
$0.18
1,500
$0.176
5,000+
$0.169
Product Variant Information section