text.skipToContent text.skipToNavigation

Manufacturer Part #

PLPC2-313

PLPC Series Ø2 mm Round Flat Top Panel Mount Press Fit Rigid Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Bivar PLPC2-313 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 2 mm
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
14
Multiple Of:
100
Total
$11.41
USD
Quantity
Unit Price
100
$0.815
200
$0.80
300
$0.79
400
$0.785
500+
$0.765
Product Variant Information section