text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP1-350

Rigid Panel Mount (Rear) 3 mm Round Lens 0.350 in. Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Bivar PLP1-350 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Rear Mount
Features & Applications
The PLP1-350 is a 0.35 inch flat face light pipe with 3 mm diameter round lens.
Pricing Section
Global Stock:
897
USA:
897
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.50
USD
Quantity
Web Price
1
$0.495
75
$0.475
200
$0.455
400
$0.445
1,250+
$0.41
Product Variant Information section