text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC_062_CTP

LPC Series Clear Single Panel Mount Light Pipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
VCC LPC_062_CTP - Technical Attributes
Attributes Table
Configuration: 1
Color: Clear
Dimension: 16.4 x 4.8 mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
4,000
$0.34
5,000+
$0.335
Product Variant Information section