text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1306-0250F

3MM PMLP DOMED REVMT WC .250"L

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1306-0250F - Technical Attributes
Attributes Table
Lens Style/Size: 3 mm Clear Lens
Color: Clear
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$25.50
USD
Quantity
Unit Price
100
$0.255
300
$0.25
1,500
$0.24
2,500+
$0.235
Product Variant Information section