text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1192-00250F

515 Series Single Clear Rigid 3 mm Round Light Pipe with Flat Top

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Dialight 515-1192-00250F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Operating Temp Range: -30°C to +100°C
Storage Temperature Range: -30°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,850
Germany (Online Only):
5,850
1,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$25.50
USD
Quantity
Web Price
50
$0.51
200
$0.49
750
$0.465
1,500
$0.455
3,750+
$0.43
Product Variant Information section